399-1808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808X104K5RACTU

DigiKey Part Number
399-C1808X104K5RACTUTR-ND - Tape & Reel (TR)
399-C1808X104K5RACTUCT-ND - Cut Tape (CT)
399-C1808X104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808X104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808X104K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.77000$9.77
10$6.12500$61.25
50$4.91520$245.76
100$4.26890$426.89
500$3.86394$1,931.97
1,000$3.64568$3,645.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.41515$8,537.88
5,000$3.24891$16,244.55
7,500$3.18305$23,872.88
12,500$3.07807$38,475.88
17,500$3.07087$53,740.23
25,000$3.02600$75,650.00
Manufacturers Standard Package