
C1808X104K5RACTU | |
---|---|
DigiKey Part Number | 399-C1808X104K5RACTUTR-ND - Tape & Reel (TR) 399-C1808X104K5RACTUCT-ND - Cut Tape (CT) 399-C1808X104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X104K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.12500 | $61.25 |
50 | $4.91520 | $245.76 |
100 | $4.26890 | $426.89 |
500 | $3.86394 | $1,931.97 |
1,000 | $3.64568 | $3,645.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.41515 | $8,537.88 |
5,000 | $3.24891 | $16,244.55 |
7,500 | $3.18305 | $23,872.88 |
12,500 | $3.07807 | $38,475.88 |
17,500 | $3.07087 | $53,740.23 |
25,000 | $3.02600 | $75,650.00 |