
C1808X102KGRACAUTO | |
---|---|
DigiKey Part Number | 399-16432-2-ND - Tape & Reel (TR) 399-16432-1-ND - Cut Tape (CT) 399-16432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X102KGRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $10.46300 | $104.63 |
50 | $9.23460 | $461.73 |
100 | $9.05520 | $905.52 |
500 | $7.87736 | $3,938.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.51269 | $7,512.69 |
2,000 | $6.89323 | $13,786.46 |
3,000 | $6.79716 | $20,391.48 |
5,000 | $6.69816 | $33,490.80 |
7,000 | $6.62293 | $46,360.51 |
10,000 | $6.54819 | $65,481.90 |