


C1808V104KBRACTU | |
---|---|
DigiKey Part Number | 399-C1808V104KBRACTUTR-ND - Tape & Reel (TR) 399-C1808V104KBRACTUCT-ND - Cut Tape (CT) 399-C1808V104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V104KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.98900 | $29.89 |
50 | $2.25800 | $112.90 |
100 | $2.03390 | $203.39 |
500 | $1.78524 | $892.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51074 | $1,510.74 |
2,000 | $1.33351 | $2,667.02 |
3,000 | $1.30125 | $3,903.75 |
5,000 | $1.29391 | $6,469.55 |
7,000 | $1.28949 | $9,026.43 |
10,000 | $1.25969 | $12,596.90 |
12,000 | $1.24491 | $14,938.92 |
24,000 | $1.21842 | $29,242.08 |
25,000 | $1.21588 | $30,397.00 |