
C1808C511FGGACAUTO | |
---|---|
DigiKey Part Number | 399-C1808C511FGGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C511FGGACAUTOCT-ND - Cut Tape (CT) 399-C1808C511FGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C511FGGACAUTO |
Description | CER CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C511FGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $12.19300 | $121.93 |
50 | $9.91060 | $495.53 |
100 | $9.20620 | $920.62 |
500 | $8.01442 | $4,007.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.64575 | $7,645.75 |
2,000 | $7.34207 | $14,684.14 |
3,000 | $7.18991 | $21,569.73 |
5,000 | $7.02126 | $35,106.30 |
7,000 | $6.92267 | $48,458.69 |
10,000 | $6.82777 | $68,277.70 |
12,000 | $6.78283 | $81,393.96 |