
C1808C681JGGACTU | |
|---|---|
DigiKey Part Number | 399-13510-2-ND - Tape & Reel (TR) 399-13510-1-ND - Cut Tape (CT) 399-13510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C681JGGACTU |
Description | CAP CER 680PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C681JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32800 | $83.28 |
| 50 | $6.62660 | $331.33 |
| 100 | $6.10040 | $610.04 |
| 500 | $5.21178 | $2,605.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.93685 | $4,936.85 |
| 2,000 | $4.71055 | $9,421.10 |
| 3,000 | $4.59716 | $13,791.48 |
| 5,000 | $4.47151 | $22,357.55 |
| 7,000 | $4.39803 | $30,786.21 |
| 10,000 | $4.32737 | $43,273.70 |

