
C1808C471KGGAC7210 | |
---|---|
DigiKey Part Number | 399-C1808C471KGGAC7210TR-ND - Tape & Reel (TR) 399-C1808C471KGGAC7210CT-ND - Cut Tape (CT) 399-C1808C471KGGAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C471KGGAC7210 |
Description | CAP CER 470PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C471KGGAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.71300 | $47.13 |
50 | $3.65720 | $182.86 |
100 | $3.20150 | $320.15 |
500 | $2.81014 | $1,405.07 |
1,000 | $2.63721 | $2,637.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.36300 | $9,452.00 |
8,000 | $2.26358 | $18,108.64 |
12,000 | $2.23286 | $26,794.32 |
20,000 | $2.17928 | $43,585.60 |
28,000 | $2.14795 | $60,142.60 |