
C1808C471JGGACTU | |
---|---|
DigiKey Part Number | 399-15184-2-ND - Tape & Reel (TR) 399-15184-1-ND - Cut Tape (CT) 399-15184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C471JGGACTU |
Description | CAP CER 470PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C471JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $5.71500 | $57.15 |
50 | $4.99060 | $249.53 |
100 | $4.74840 | $474.84 |
500 | $4.02174 | $2,010.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.79693 | $3,796.93 |
2,000 | $3.57602 | $7,152.04 |
3,000 | $3.48524 | $10,455.72 |
5,000 | $3.39298 | $16,964.90 |
7,000 | $3.34128 | $23,388.96 |
10,000 | $3.28991 | $32,899.10 |
12,000 | $3.27137 | $39,256.44 |
24,000 | $3.17915 | $76,299.60 |
25,000 | $3.17425 | $79,356.25 |