1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C104K5RACTU

DigiKey Part Number
399-C1808C104K5RACTUTR-ND - Tape & Reel (TR)
399-C1808C104K5RACTUCT-ND - Cut Tape (CT)
399-C1808C104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C104K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$3.54700$35.47
50$2.86240$143.12
100$2.68830$268.83
500$2.44868$1,224.34
1,000$2.29235$2,292.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.07522$5,188.05
5,000$2.01802$10,090.10
7,500$1.97819$14,836.42
12,500$1.92299$24,037.38
17,500$1.89071$33,087.42
25,000$1.85965$46,491.25
30,000$1.84494$55,348.20
Manufacturers Standard Package