
C1808C103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C103KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C103KDRACTUCT-ND - Cut Tape (CT) 399-C1808C103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C103KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.05900 | $60.59 |
| 50 | $4.74060 | $237.03 |
| 100 | $4.33360 | $433.36 |
| 500 | $3.64756 | $1,823.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.43544 | $3,435.44 |
| 2,000 | $3.26077 | $6,521.54 |
| 3,000 | $3.17328 | $9,519.84 |
| 5,000 | $3.07634 | $15,381.70 |
| 7,000 | $3.01964 | $21,137.48 |
| 10,000 | $2.96511 | $29,651.10 |

