
C1808C102JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16768-2-ND - Tape & Reel (TR) 399-16768-1-ND - Cut Tape (CT) 399-16768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102JBGACAUTO |
Description | CAP CER 1808 1NF 630V C0G 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.78700 | $107.87 |
| 50 | $8.69180 | $434.59 |
| 100 | $8.04640 | $804.64 |
| 500 | $6.95358 | $3,476.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.61543 | $6,615.43 |
| 2,000 | $6.33705 | $12,674.10 |
| 3,000 | $6.19761 | $18,592.83 |
| 5,000 | $6.04302 | $30,215.10 |
| 7,000 | $5.95261 | $41,668.27 |
| 10,000 | $5.86565 | $58,656.50 |

