C1210X823KCRAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.99889
Datasheet
0.082 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X823KCRAC3317

DigiKey Part Number
399-C1210X823KCRAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X823KCRAC3317
Description
CAP CER 1210 82NF 500VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X823KCRAC3316KEMET0399-C1210X823KCRAC3316TR-ND$1.99889Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.37883$5,515.32
Manufacturers Standard Package