Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210X475K5RAC3198 | |
|---|---|
DigiKey Part Number | 399-C1210X475K5RAC3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X475K5RAC3198 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X475K5RAC3123 | KEMET | 0 | 399-C1210X475K5RAC3123TR-ND | $8.75039 | Parametric Equivalent |
| C1210X475K5RAC3124 | KEMET | 0 | 399-C1210X475K5RAC3124TR-ND | $8.13259 | Parametric Equivalent |
| C1210X475K5RAC31247665 | KEMET | 0 | 399-C1210X475K5RAC31247665TR-ND | $8.13259 | Parametric Equivalent |
| C1210X475K5RAC3183 | KEMET | 0 | 399-C1210X475K5RAC3183TR-ND | $8.75039 | Parametric Equivalent |
| C1210X475K5RAC3199 | KEMET | 0 | 399-C1210X475K5RAC3199TR-ND | $8.07487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.68963 | $8,689.63 |





