
C1210X474K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16433-2-ND - Tape & Reel (TR) 399-16433-1-ND - Cut Tape (CT) 399-16433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.36580 | $13,463.20 |
8,000 | $3.32934 | $26,634.72 |
12,000 | $3.31928 | $39,831.36 |
20,000 | $3.30779 | $66,155.80 |