
C1210X473KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X473KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X473KDRACAUTOCT-ND - Cut Tape (CT) 399-C1210X473KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KDRACAUTO |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.92200 | $39.22 |
| 50 | $3.00240 | $150.12 |
| 100 | $2.71890 | $271.89 |
| 500 | $2.23938 | $1,119.69 |
| 1,000 | $2.09122 | $2,091.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.96930 | $3,938.60 |
| 4,000 | $1.86897 | $7,475.88 |
| 6,000 | $1.81869 | $10,912.14 |
| 10,000 | $1.76298 | $17,629.80 |
| 14,000 | $1.73040 | $24,225.60 |
| 20,000 | $1.69907 | $33,981.40 |

