
C1210X473KBRACTU | |
---|---|
DigiKey Part Number | 399-C1210X473KBRACTUTR-ND - Tape & Reel (TR) 399-C1210X473KBRACTUCT-ND - Cut Tape (CT) 399-C1210X473KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KBRACTU |
Description | CAP CER 0.047UF 630V X7R 1210 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.34200 | $33.42 |
50 | $2.54220 | $127.11 |
100 | $2.12250 | $212.25 |
500 | $1.88032 | $940.16 |
1,000 | $1.75190 | $1,751.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.53989 | $3,079.78 |
4,000 | $1.49785 | $5,991.40 |
6,000 | $1.49164 | $8,949.84 |
10,000 | $1.45487 | $14,548.70 |
14,000 | $1.42954 | $20,013.56 |
20,000 | $1.41198 | $28,239.60 |
24,000 | $1.39912 | $33,578.88 |
48,000 | $1.35578 | $65,077.44 |
50,000 | $1.35347 | $67,673.50 |