
C1210X333KDRACTU | |
---|---|
DigiKey Part Number | 399-C1210X333KDRACTUTR-ND - Tape & Reel (TR) 399-C1210X333KDRACTUCT-ND - Cut Tape (CT) 399-C1210X333KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X333KDRACTU |
Description | CAP CER 0.033UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X333KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.59600 | $35.96 |
50 | $2.73760 | $136.88 |
100 | $2.32450 | $232.45 |
500 | $2.04454 | $1,022.27 |
1,000 | $1.90783 | $1,907.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.79530 | $3,590.60 |
4,000 | $1.70270 | $6,810.80 |
6,000 | $1.65634 | $9,938.04 |
10,000 | $1.60494 | $16,049.40 |
14,000 | $1.57489 | $22,048.46 |
20,000 | $1.54597 | $30,919.40 |
24,000 | $1.53228 | $36,774.72 |
48,000 | $1.48613 | $71,334.24 |
50,000 | $1.48369 | $74,184.50 |