C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X333KDRACTU

DigiKey Part Number
399-C1210X333KDRACTUTR-ND - Tape & Reel (TR)
399-C1210X333KDRACTUCT-ND - Cut Tape (CT)
399-C1210X333KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X333KDRACTU
Description
CAP CER 0.033UF 1KV X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X333KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.59600$35.96
50$2.73760$136.88
100$2.32450$232.45
500$2.04454$1,022.27
1,000$1.90783$1,907.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.79530$3,590.60
4,000$1.70270$6,810.80
6,000$1.65634$9,938.04
10,000$1.60494$16,049.40
14,000$1.57489$22,048.46
20,000$1.54597$30,919.40
24,000$1.53228$36,774.72
48,000$1.48613$71,334.24
50,000$1.48369$74,184.50
Manufacturers Standard Package