
C1210X225K3RACTU | |
---|---|
DigiKey Part Number | 399-C1210X225K3RACTUTR-ND - Tape & Reel (TR) 399-C1210X225K3RACTUCT-ND - Cut Tape (CT) 399-C1210X225K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K3RACTU |
Description | CAP CER 2.2UF 25V X7R 1210 10% F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.70800 | $67.08 |
50 | $5.29440 | $264.72 |
100 | $4.85680 | $485.68 |
500 | $4.11814 | $2,059.07 |
1,000 | $3.88939 | $3,889.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.70123 | $7,402.46 |
4,000 | $3.54627 | $14,185.08 |
6,000 | $3.46866 | $20,811.96 |
10,000 | $3.38260 | $33,826.00 |
14,000 | $3.33228 | $46,651.92 |
20,000 | $3.28387 | $65,677.40 |
24,000 | $3.26092 | $78,262.08 |