
C1210X224J3GACTU | |
---|---|
DigiKey Part Number | 399-C1210X224J3GACTUTR-ND - Tape & Reel (TR) 399-C1210X224J3GACTUCT-ND - Cut Tape (CT) 399-C1210X224J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224J3GACTU |
Description | CAP CER 0.22UF 25V NP0 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
10 | $10.54500 | $105.45 |
50 | $8.73260 | $436.63 |
100 | $7.88300 | $788.30 |
500 | $7.61444 | $3,807.22 |
1,000 | $6.60042 | $6,600.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.63528 | $13,270.56 |
4,000 | $6.07316 | $24,292.64 |
6,000 | $5.76140 | $34,568.40 |
10,000 | $5.68892 | $56,889.20 |