
C1210X106K3RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210X106K3RAC3123TR-ND - Tape & Reel (TR) 399-C1210X106K3RAC3123CT-ND - Cut Tape (CT) 399-C1210X106K3RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106K3RAC3123 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106K3RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $25.58500 | $255.85 |
| 50 | $21.48940 | $1,074.47 |
| 100 | $20.22320 | $2,022.32 |
| 500 | $18.08106 | $9,040.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.41733 | $17,417.33 |
| 2,000 | $16.87089 | $33,741.78 |
| 3,000 | $16.59710 | $49,791.30 |
| 5,000 | $16.29340 | $81,467.00 |

