
C1210X105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X105K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X105K5RACTUCT-ND - Cut Tape (CT) 399-C1210X105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K5RACTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.31500 | $93.15 |
| 50 | $7.45360 | $372.68 |
| 100 | $6.87810 | $687.81 |
| 500 | $5.90632 | $2,953.16 |
| 1,000 | $5.60558 | $5,605.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.35795 | $10,715.90 |
| 4,000 | $5.15406 | $20,616.24 |
| 6,000 | $5.05191 | $30,311.46 |
| 10,000 | $4.93865 | $49,386.50 |
| 14,000 | $4.87242 | $68,213.88 |

