
C1210X105K5NACTU | |
---|---|
DigiKey Part Number | 399-6283-2-ND - Tape & Reel (TR) 399-6283-1-ND - Cut Tape (CT) 399-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K5NACTU |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K5NACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $9.24600 | $92.46 |
50 | $7.88260 | $394.13 |
100 | $7.04010 | $704.01 |
500 | $6.30786 | $3,153.93 |
1,000 | $5.99699 | $5,996.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.74101 | $11,482.02 |
4,000 | $5.52588 | $22,103.52 |
6,000 | $5.42461 | $32,547.66 |
10,000 | $5.30756 | $53,075.60 |
14,000 | $5.23908 | $73,347.12 |