
C1210X103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X103KDRACTUTR-ND - Tape & Reel (TR) 399-C1210X103KDRACTUCT-ND - Cut Tape (CT) 399-C1210X103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X103KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.54000 | $105.40 |
| 50 | $8.48620 | $424.31 |
| 100 | $7.85240 | $785.24 |
| 500 | $6.77928 | $3,389.64 |
| 1,000 | $6.44730 | $6,447.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.87990 | $11,759.80 |
| 4,000 | $5.68163 | $22,726.52 |

