MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X103J5GACAUTO

DigiKey Part Number
399-C1210X103J5GACAUTOTR-ND - Tape & Reel (TR)
399-C1210X103J5GACAUTOCT-ND - Cut Tape (CT)
399-C1210X103J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X103J5GACAUTO
Description
CAP CER 10000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X103J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84740$92.37
100$1.56010$156.01
500$1.33478$667.39
1,000$1.23551$1,235.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.13075$2,826.88
5,000$1.06763$5,338.15
7,500$1.03601$7,770.08
12,500$1.00097$12,512.12
17,500$0.98050$17,158.75
25,000$0.96079$24,019.75
30,000$0.95145$28,543.50
60,000$0.93067$55,840.20
Manufacturers Standard Package