


C1210W473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W473KDRACTUTR-ND - Tape & Reel (TR) 399-C1210W473KDRACTUCT-ND - Cut Tape (CT) 399-C1210W473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.04500 | $40.45 |
| 50 | $3.10120 | $155.06 |
| 100 | $2.80930 | $280.93 |
| 500 | $2.31764 | $1,158.82 |
| 1,000 | $2.16563 | $2,165.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04054 | $4,081.08 |
| 4,000 | $1.93760 | $7,750.40 |
| 6,000 | $1.88604 | $11,316.24 |
| 10,000 | $1.82887 | $18,288.70 |
| 14,000 | $1.79546 | $25,136.44 |
| 20,000 | $1.76332 | $35,266.40 |

