


C1210W104KCRACTU | |
---|---|
DigiKey Part Number | 399-C1210W104KCRACTUTR-ND - Tape & Reel (TR) 399-C1210W104KCRACTUCT-ND - Cut Tape (CT) 399-C1210W104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W104KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.28500 | $32.85 |
50 | $2.49260 | $124.63 |
100 | $2.08520 | $208.52 |
500 | $1.84100 | $920.50 |
1,000 | $1.71448 | $1,714.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.61035 | $3,220.70 |
4,000 | $1.52469 | $6,098.76 |
6,000 | $1.48179 | $8,890.74 |
10,000 | $1.43423 | $14,342.30 |
14,000 | $1.40643 | $19,690.02 |
20,000 | $1.37968 | $27,593.60 |
24,000 | $1.36700 | $32,808.00 |
48,000 | $1.32431 | $63,566.88 |
50,000 | $1.32205 | $66,102.50 |