22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T226K8RCLTU

DigiKey Part Number
399-C1210T226K8RCLTUTR-ND - Tape & Reel (TR)
399-C1210T226K8RCLTUCT-ND - Cut Tape (CT)
399-C1210T226K8RCLTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210T226K8RCLTU
Description
CAP CER 22UF 10V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210T226K8RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.21000$70.21
10$52.56800$525.68
50$45.53060$2,276.53
100$43.35360$4,335.36
500$40.62984$20,314.92
* All Digi-Reel orders will add a $55.00 reeling fee.