C1210T225K5RBLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $112.38806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.48124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.98934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.98934
Datasheet
C1206C471KGRALTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T225K5RBLTU

DigiKey Part Number
399-C1210T225K5RBLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210T225K5RBLTU
Description
CAP CER 1210 COTS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210T225K5RBLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.73552$26,838.80
Manufacturers Standard Package