
CHV0805N500331JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N500331JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500331JCT-ND - Cut Tape (CT) 4713-CHV0805N500331JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500331JCT |
Description | HVCAP0805 COG 330PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.24000 | $12.40 |
50 | $0.88020 | $44.01 |
100 | $0.77020 | $77.02 |
500 | $0.58184 | $290.92 |
1,000 | $0.52320 | $523.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44481 | $1,779.24 |
8,000 | $0.41596 | $3,327.68 |
12,000 | $0.40152 | $4,818.24 |
20,000 | $0.38551 | $7,710.20 |
28,000 | $0.37616 | $10,532.48 |
40,000 | $0.36716 | $14,686.40 |
48,000 | $0.36290 | $17,419.20 |
96,000 | $0.34854 | $33,459.84 |
100,000 | $0.34778 | $34,778.00 |