C1210T104K1RAL7800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $6.47417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.78520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.03383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.30616
Datasheet

Upgrade


TDK Corporation
In Stock: 2,051
Unit Price: $11.28000
Datasheet

Similar


TDK Corporation
In Stock: 1,281
Unit Price: $14.49000
Datasheet
C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T104K1RAL7800

DigiKey Part Number
399-C1210T104K1RAL7800TR-ND - Tape & Reel (TR)
399-C1210T104K1RAL7800CT-ND - Cut Tape (CT)
399-C1210T104K1RAL7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210T104K1RAL7800
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210T104K1RAL7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.25000$13.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.78520$19,140.80
Manufacturers Standard Package