
C1210J105K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C1210J105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210J105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210J105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J105K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.23200 | $62.32 |
50 | $4.26160 | $213.08 |
500 | $3.59280 | $1,796.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.38039 | $3,380.39 |
2,000 | $3.13229 | $6,264.58 |
3,000 | $2.83427 | $8,502.81 |
5,000 | $2.54130 | $12,706.50 |