
C1812H154J1GACTU | |
---|---|
DigiKey Part Number | 399-C1812H154J1GACTUTR-ND - Tape & Reel (TR) 399-C1812H154J1GACTUCT-ND - Cut Tape (CT) 399-C1812H154J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H154J1GACTU |
Description | CAP CER 0.15UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H154J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.86000 | $87.86 |
10 | $67.04300 | $670.43 |
50 | $58.73820 | $2,936.91 |
100 | $56.76020 | $5,676.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $50.46234 | $50,462.34 |