
C1210H103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210H103J1GACTUTR-ND - Tape & Reel (TR) 399-C1210H103J1GACTUCT-ND - Cut Tape (CT) 399-C1210H103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H103J1GACTU |
Description | CAP CER 10000PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H103J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.52000 | $53.52 |
| 10 | $39.28200 | $392.82 |
| 50 | $33.62260 | $1,681.13 |
| 100 | $31.87150 | $3,187.15 |
| 500 | $29.00694 | $14,503.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.01644 | $67,541.10 |

