Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210F684K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1210F684K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F684K5RAC3124 |
Description | .680UF 50.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F684K5RAC3020 | KEMET | 0 | 399-C1210F684K5RAC3020TR-ND | $3.29280 | Parametric Equivalent |
| C1210F684K5RAC3123 | KEMET | 0 | 399-C1210F684K5RAC3123TR-ND | $3.15299 | Parametric Equivalent |
| C1210F684K5RACAUTO | KEMET | 0 | 399-C1210F684K5RACAUTOTR-ND | $3.24088 | Parametric Equivalent |
| C1210F684K5RACTU | KEMET | 0 | 399-C1210F684K5RACTUTR-ND | $3.18156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.80718 | $22,457.44 |




