Parametric Equivalent
Parametric Equivalent

C1210F475K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210F475K4RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F475K4RAC7210 |
Description | CAP CER 1210 FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F475K4RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F475K4RACTU | KEMET | 0 | 399-C1210F475K4RACTUTR-ND | $2.51979 | Parametric Equivalent |
| C1210F475K4RALTU | KEMET | 0 | 399-C1210F475K4RALTUTR-ND | $2.90311 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.31526 | $23,152.60 |


