C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F105K5RACAUTO

DigiKey Part Number
399-12964-2-ND - Tape & Reel (TR)
399-12964-1-ND - Cut Tape (CT)
399-12964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F105K5RACAUTO
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F105K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,203
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
10$6.38800$63.88
50$5.07740$253.87
100$4.65350$465.35
500$3.93770$1,968.85
1,000$3.71617$3,716.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.53388$7,067.76
4,000$3.38379$13,535.16
6,000$3.30861$19,851.66
10,000$3.22525$32,252.50
14,000$3.17652$44,471.28
20,000$3.12962$62,592.40
24,000$3.10739$74,577.36
Manufacturers Standard Package