
C1210F105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F105K4RACTUTR-ND - Tape & Reel (TR) 399-C1210F105K4RACTUCT-ND - Cut Tape (CT) 399-C1210F105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K4RACTU |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.12000 | $71.20 |
| 50 | $5.61700 | $280.85 |
| 100 | $5.15320 | $515.32 |
| 500 | $4.37072 | $2,185.36 |
| 1,000 | $4.12876 | $4,128.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.76547 | $15,061.88 |
| 8,000 | $3.63038 | $29,043.04 |
| 12,000 | $3.56271 | $42,752.52 |
| 20,000 | $3.48769 | $69,753.80 |

