1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F105K1RACTU

DigiKey Part Number
399-C1210F105K1RACTUTR-ND - Tape & Reel (TR)
399-C1210F105K1RACTUCT-ND - Cut Tape (CT)
399-C1210F105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F105K1RACTU
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.98800$69.88
50$5.50840$275.42
100$5.05210$505.21
500$4.28160$2,140.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.04309$4,043.09
2,000$3.84680$7,693.60
3,000$3.74848$11,245.44
5,000$3.63953$18,197.65
7,000$3.57582$25,030.74
10,000$3.51454$35,145.40
Manufacturers Standard Package