C1210F104K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3,208
Unit Price: $5.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.60203
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.02661
Datasheet

Upgrade


KEMET
In Stock: 6,541
Unit Price: $6.32000
Datasheet

Upgrade


KEMET
In Stock: 3,494
Unit Price: $5.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,100
Unit Price: $3.53000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,083
Unit Price: $4.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.03783
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,154
Unit Price: $3.04000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.65485
Datasheet
C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F104K5RACTU

DigiKey Part Number
399-C1210F104K5RACTUTR-ND - Tape & Reel (TR)
399-C1210F104K5RACTUCT-ND - Cut Tape (CT)
399-C1210F104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F104K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45700$5,828.00
8,000$1.38878$11,110.24
12,000$1.35460$16,255.20
20,000$1.31671$26,334.20
28,000$1.29457$36,247.96
40,000$1.27325$50,930.00
Manufacturers Standard Package