
C1210C684K3RACTU | |
---|---|
DigiKey Part Number | 399-C1210C684K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C684K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C684K3RACTU |
Description | CAP CER 0.68UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C684K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $4.82800 | $48.28 |
50 | $3.81160 | $190.58 |
100 | $3.41410 | $341.41 |
500 | $3.05892 | $1,529.46 |
1,000 | $2.87484 | $2,874.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.47361 | $9,894.44 |
8,000 | $2.34826 | $18,786.08 |
12,000 | $2.32371 | $27,884.52 |
20,000 | $2.31506 | $46,301.20 |
28,000 | $2.29304 | $64,205.12 |