
C1210C681KGRACTU | |
---|---|
DigiKey Part Number | 399-C1210C681KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C681KGRACTUCT-ND - Cut Tape (CT) 399-C1210C681KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C681KGRACTU |
Description | CAP CER 680PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C681KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $3.69500 | $36.95 |
50 | $2.93620 | $146.81 |
100 | $2.69730 | $269.73 |
500 | $2.55510 | $1,277.55 |
1,000 | $2.39392 | $2,393.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.22605 | $4,452.10 |
4,000 | $1.89459 | $7,578.36 |
6,000 | $1.87862 | $11,271.72 |
10,000 | $1.86167 | $18,616.70 |
14,000 | $1.82702 | $25,578.28 |
20,000 | $1.82209 | $36,441.80 |