
C1210C681JDGACTU | |
---|---|
DigiKey Part Number | 399-C1210C681JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C681JDGACTUCT-ND - Cut Tape (CT) 399-C1210C681JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C681JDGACTU |
Description | CAP CER 680PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C681JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $9.72200 | $97.22 |
50 | $7.81380 | $390.69 |
100 | $7.22440 | $722.44 |
500 | $6.37798 | $3,188.99 |
1,000 | $5.92004 | $5,920.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.66625 | $11,332.50 |
4,000 | $5.45720 | $21,828.80 |
6,000 | $5.35250 | $32,115.00 |
10,000 | $5.23641 | $52,364.10 |
14,000 | $5.16850 | $72,359.00 |