
C1210C562KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C562KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C562KDRACTUCT-ND - Cut Tape (CT) 399-C1210C562KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562KDRACTU |
Description | CAP CER 5600PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.50600 | $75.06 |
| 50 | $5.94260 | $297.13 |
| 100 | $5.45910 | $545.91 |
| 500 | $4.64154 | $2,320.77 |
| 1,000 | $4.38872 | $4,388.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.38040 | $6,760.80 |
| 4,000 | $3.23288 | $12,931.52 |
| 6,000 | $3.15899 | $18,953.94 |
| 10,000 | $3.07708 | $30,770.80 |
| 14,000 | $3.02918 | $42,408.52 |
| 20,000 | $2.98309 | $59,661.80 |

