
C1210C562JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16760-2-ND - Tape & Reel (TR) 399-16760-1-ND - Cut Tape (CT) 399-16760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562JBGACAUTO |
Description | CAP CER 1210 5.6NF 630V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.93700 | $89.37 |
| 50 | $7.13800 | $356.90 |
| 100 | $6.58210 | $658.21 |
| 500 | $5.64142 | $2,820.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.35031 | $5,350.31 |
| 2,000 | $5.11073 | $10,221.46 |
| 3,000 | $4.99070 | $14,972.10 |
| 5,000 | $4.85767 | $24,288.35 |
| 7,000 | $4.77990 | $33,459.30 |
| 10,000 | $4.70507 | $47,050.70 |

