
C1210C476M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476M8RACTUTR-ND - Tape & Reel (TR) 399-C1210C476M8RACTUCT-ND - Cut Tape (CT) 399-C1210C476M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M8RACTU |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.88200 | $98.82 |
| 50 | $7.93040 | $396.52 |
| 100 | $7.32780 | $732.78 |
| 500 | $6.30852 | $3,154.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.99323 | $5,993.23 |
| 2,000 | $5.73359 | $11,467.18 |
| 3,000 | $5.60353 | $16,810.59 |
| 5,000 | $5.45936 | $27,296.80 |
| 7,000 | $5.37504 | $37,625.28 |
| 10,000 | $5.29394 | $52,939.40 |

