
C1210C475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C475K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C475K4RACAUTOCT-ND - Cut Tape (CT) 399-C1210C475K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.67900 | $76.79 |
| 50 | $6.08560 | $304.28 |
| 100 | $5.59310 | $559.31 |
| 500 | $4.76058 | $2,380.29 |
| 1,000 | $4.50300 | $4,503.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.11657 | $16,466.28 |
| 8,000 | $3.97283 | $31,782.64 |
| 12,000 | $3.90083 | $46,809.96 |
| 20,000 | $3.82100 | $76,420.00 |

