
C1210C473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C473KCRACTUCT-ND - Cut Tape (CT) 399-C1210C473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.26000 | $72.60 |
| 50 | $5.73860 | $286.93 |
| 100 | $5.26750 | $526.75 |
| 500 | $4.47184 | $2,235.92 |
| 1,000 | $4.22569 | $4,225.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.02315 | $8,046.30 |
| 4,000 | $3.85640 | $15,425.60 |
| 6,000 | $3.77282 | $22,636.92 |
| 10,000 | $3.68022 | $36,802.20 |
| 14,000 | $3.62604 | $50,764.56 |
| 20,000 | $3.57394 | $71,478.80 |

