
C1210C473KCRACAUTO | |
---|---|
DigiKey Part Number | 399-16759-2-ND - Tape & Reel (TR) 399-16759-1-ND - Cut Tape (CT) 399-16759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473KCRACAUTO |
Description | CAP CER 1210 47NF 500V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473KCRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $4.47500 | $44.75 |
50 | $3.82460 | $191.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.12531 | $6,250.62 |