
C1210C473K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C473K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C473K5RACTUCT-ND - Cut Tape (CT) 399-C1210C473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.84740 | $92.37 |
100 | $1.48290 | $148.29 |
500 | $1.40212 | $701.06 |
1,000 | $1.29414 | $1,294.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03165 | $4,126.60 |
8,000 | $0.95582 | $7,646.56 |
12,000 | $0.92232 | $11,067.84 |
20,000 | $0.91813 | $18,362.60 |
28,000 | $0.88604 | $24,809.12 |
40,000 | $0.88364 | $35,345.60 |